Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20162QB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20162QB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162QB42 |
Description | COUPLNG RELAY S00 9A 24VDC 1NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 2.8W |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20161HB41 | Siemens | 1 | 3473-3RT20161HB41-ND | 2 753,89000 Kč | Parametric Equivalent |
| 3RT20161HB42 | Siemens | 0 | 3473-3RT20161HB42-ND | 2 753,89000 Kč | Parametric Equivalent |
| 3RT20161JB41 | Siemens | 1 | 3473-3RT20161JB41-ND | 3 147,81000 Kč | Parametric Equivalent |
| 3RT20161JB42 | Siemens | 0 | 3473-3RT20161JB42-ND | 3 147,81000 Kč | Parametric Equivalent |
| 3RT20161JB421AA0 | Siemens | 0 | 3473-3RT20161JB421AA0-ND | 3 355,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 110,85000 Kč | 3 110,85 Kč |
| Unit Price without VAT: | 3 110,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 764,12850 Kč |












