3RT20161JB42 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: 111,46000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 111,46000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: 127,41000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 135,81000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 1
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 127,41000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 125,91000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 220,89000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20161JB42

DigiKey Part Number
3473-3RT20161JB42-ND
Manufacturer
Manufacturer Product Number
3RT20161JB42
Description
COUPLNG RELAY S00 9A 24VDC 1NC S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
16.8 VDC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
130 ms
Coil Voltage
24VDC
Release Time
65 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
2.8W
Contact Rating (Current)
9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20161HB41Siemens13473-3RT20161HB41-ND111,46000 KčParametric Equivalent
3RT20161HB42Siemens03473-3RT20161HB42-ND111,46000 KčParametric Equivalent
3RT20161JB41Siemens13473-3RT20161JB41-ND127,41000 KčParametric Equivalent
3RT20161JB421AA0Siemens03473-3RT20161JB421AA0-ND135,81000 KčParametric Equivalent
3RT20161KB41Siemens13473-3RT20161KB41-ND125,91000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 147,81000 Kč3 147,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 147,81000 Kč
Unit Price with VAT:3 808,85010 Kč