



3RT20161JB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20161JB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161JB41 |
Description | COUPLNG RELAY S00 9A 24VDC 1NO S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 116.7 mA |
Coil Voltage 24VDC | Coil Power 2.8W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 205.7Ohms |
Contact Rating (Current) 9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 147,81000 Kč | 3 147,81 Kč |
| 10 | 2 802,81300 Kč | 28 028,13 Kč |
| 25 | 2 676,09440 Kč | 66 902,36 Kč |
| 50 | 2 584,01380 Kč | 129 200,69 Kč |
| Unit Price without VAT: | 3 147,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 808,85010 Kč |









