Image for 5214N/2HH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5214N/2HH

DigiKey Part Number
5214N/2HH-ND
Manufacturer
Manufacturer Product Number
5214N/2HH
Description
FAN AXIAL 127X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 203.0 CFM (5.68m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
203.0 CFM (5.68m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
17.5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Weight
0.684 lb (310.26 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 30VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
45000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 999,43000 Kč1 999,43 Kč
101 592,23600 Kč15 922,36 Kč
401 377,02250 Kč55 080,90 Kč
801 359,09550 Kč108 727,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 999,43000 Kč
Unit Price with VAT:2 419,31030 Kč