
6211-0100-33 | |
|---|---|
DigiKey Part Number | 4414-6211-0100-33-ND |
Manufacturer | |
Manufacturer Product Number | 6211-0100-33 |
Description | D-SUB BACKSHELL, 25-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6211-0100-33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 96,06600 Kč | 960,66 Kč |
| 25 | 90,03120 Kč | 2 250,78 Kč |
| 50 | 85,73480 Kč | 4 286,74 Kč |
| 100 | 81,64020 Kč | 8 164,02 Kč |
| 250 | 76,52848 Kč | 19 132,12 Kč |
| 500 | 72,87734 Kč | 36 438,67 Kč |
| 1 000 | 69,40154 Kč | 69 401,54 Kč |
| 2 500 | 65,06121 Kč | 162 653,02 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |









