Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUDN33AC

DigiKey Part Number
4008-XPSUDN33AC-ND
Manufacturer
Manufacturer Product Number
XPSUDN33AC
Description
SAFETY MODULE, HARMONY SAFETY AU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUDN33AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
6 - Digital
Safety Outputs and Type
Solid State (7)
Auxiliary Outputs and Type
Solid State (4)
Contact Rating @ Voltage
5A @ 48~240VAC/DC
Safety Category
Category 4
Voltage - Supply
48 ~ 240VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, TUV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 994,18000 Kč15 994,18 Kč
Manufacturers Standard Package
Unit Price without VAT:15 994,18000 Kč
Unit Price with VAT:19 352,95780 Kč