Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20161HB41

DigiKey Part Number
3473-3RT20161HB41-ND
Manufacturer
Manufacturer Product Number
3RT20161HB41
Description
COUPLNG RELAY S00 9A 24VDC 1NO S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
16.8 VDC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
116.7 mA
Coil Voltage
24VDC
Coil Power
2.8W
Contact Form
3PST-NO (3 Form A)
Coil Resistance
205.7Ohms
Contact Rating (Current)
9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 753,89000 Kč2 753,89 Kč
102 452,16700 Kč24 521,67 Kč
252 341,33560 Kč58 533,39 Kč
502 260,77900 Kč113 038,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 753,89000 Kč
Unit Price with VAT:3 332,20690 Kč