
2201756 | |
|---|---|
DigiKey Part Number | 2201756-ND |
Manufacturer | |
Manufacturer Product Number | 2201756 |
Description | ME 22 5 TBUS ADAPTER KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201756 Models |
Category | Features Positions - 5 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 Kč | 260,80 Kč |
| 10 | 181,06600 Kč | 1 810,66 Kč |
| Unit Price without VAT: | 260,80000 Kč |
|---|---|
| Unit Price with VAT: | 315,56800 Kč |








