
1861251 | |
|---|---|
DigiKey Part Number | 277-7542-ND |
Manufacturer | |
Manufacturer Product Number | 1861251 |
Description | TERM BLK 12POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1861251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.187" (4.75mm), Solder Eyelet | |
Width | 4.199" (106.66mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 12 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,14000 Kč | 411,14 Kč |
| 10 | 325,09100 Kč | 3 250,91 Kč |
| Unit Price without VAT: | 411,14000 Kč |
|---|---|
| Unit Price with VAT: | 497,47940 Kč |













