
282-385 | |
|---|---|
DigiKey Part Number | 2946-282-385-ND |
Manufacturer | |
Manufacturer Product Number | 282-385 |
Description | END AND SEPARATOR PLATE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,29800 Kč | 512,98 Kč |
| Unit Price without VAT: | 51,29800 Kč |
|---|---|
| Unit Price with VAT: | 62,07058 Kč |










