


21033814420 | |
|---|---|
DigiKey Part Number | 1195-7260-ND |
Manufacturer | |
Manufacturer Product Number | 21033814420 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033814420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,19000 Kč | 736,19 Kč |
| 10 | 625,74000 Kč | 6 257,40 Kč |
| 30 | 579,06900 Kč | 17 372,07 Kč |
| 60 | 551,44250 Kč | 33 086,55 Kč |
| 120 | 525,14600 Kč | 63 017,52 Kč |
| 270 | 495,97978 Kč | 133 914,54 Kč |
| Unit Price without VAT: | 736,19000 Kč |
|---|---|
| Unit Price with VAT: | 890,78990 Kč |











