
3241155 | |
|---|---|
DigiKey Part Number | 3241155-ND |
Manufacturer | |
Manufacturer Product Number | 3241155 |
Description | WP-CN BRASS PG16 |
Customer Reference | |
Detailed Description | Counter Nut For PG16 Thread - Cable Glands |
Datasheet | Datasheet |
EDA/CAD Models | 3241155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Counter Nut | |
For Use With/Related Products | PG16 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,43020 Kč | 943,02 Kč |
| Unit Price without VAT: | 9,43020 Kč |
|---|---|
| Unit Price with VAT: | 11,41054 Kč |












