



3RH21312AF00 | |
|---|---|
DigiKey Part Number | 3473-3RH21312AF00-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21312AF00 |
Description | CONTACTOR RELAY 3NO+1NC AC 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,16000 Kč | 2 064,16 Kč |
| 10 | 1 838,14900 Kč | 18 381,49 Kč |
| 25 | 1 755,10680 Kč | 43 877,67 Kč |
| 50 | 1 694,73980 Kč | 84 736,99 Kč |
| 100 | 1 636,41020 Kč | 163 641,02 Kč |
| Unit Price without VAT: | 2 064,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 497,63360 Kč |










