Connector Header Through Hole 22 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 22 position 0.079" (2.00mm)
WM12276-ND
WM12276-ND

0559172210

DigiKey Part Number
WM12276-ND
Manufacturer
Manufacturer Product Number
0559172210
Description
CONN HEADER VERT 22POS 2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559172210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Overall Contact Length
0.366" (9.30mm)
Part Status
Active
Insulation Height
0.384" (9.75mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
13.2mm
Mounting Type
Applications
General Purpose, Industrial, Medical
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5016452220Molex5 905WM6078-ND26,08000 KčSimilar
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,79100 Kč237,91 Kč
10020,21690 Kč2 021,69 Kč
50018,04442 Kč9 022,21 Kč
1 00017,18287 Kč17 182,87 Kč
5 00015,33908 Kč76 695,40 Kč
10 00014,60764 Kč146 076,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč