
1411905 | |
|---|---|
DigiKey Part Number | 1411905-ND |
Manufacturer | |
Manufacturer Product Number | 1411905 |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1411905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,93000 Kč | 563,93 Kč |
| Unit Price without VAT: | 563,93000 Kč |
|---|---|
| Unit Price with VAT: | 682,35530 Kč |










