0197054103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0197054103
0197054103
0197054103

0197054103

DigiKey Part Number
WM14274TR-ND - Tape & Reel (TR)
WM14274CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0197054103
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197054103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.470" (11.94mm)
Length - Overall
0.707" (17.96mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 317
Factory Stock: 54 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,30500 Kč33,05 Kč
253,09000 Kč77,25 Kč
502,94280 Kč147,14 Kč
1002,79970 Kč279,97 Kč
2502,62452 Kč656,13 Kč
5002,49906 Kč1 249,53 Kč
1 0002,37970 Kč2 379,70 Kč
2 5002,23046 Kč5 576,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,95936 Kč17 634,24 Kč
18 0001,86584 Kč33 585,12 Kč
27 0001,81322 Kč48 956,94 Kč
45 0001,74906 Kč78 707,70 Kč
63 0001,70806 Kč107 607,78 Kč
90 0001,66565 Kč149 908,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč