
7902925 | |
|---|---|
DigiKey Part Number | 1882-7902925-ND |
Manufacturer | |
Manufacturer Product Number | 7902925 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 162,72000 Kč | 3 162,72 Kč |
| 5 | 2 948,37200 Kč | 14 741,86 Kč |
| 10 | 2 868,47400 Kč | 28 684,74 Kč |
| 25 | 2 772,81960 Kč | 69 320,49 Kč |
| 50 | 2 707,33520 Kč | 135 366,76 Kč |
| Unit Price without VAT: | 3 162,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 826,89120 Kč |













