
7900157 | |
|---|---|
DigiKey Part Number | 1882-7900157-ND |
Manufacturer | |
Manufacturer Product Number | 7900157 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 146,06000 Kč | 4 146,06 Kč |
| 5 | 3 877,23800 Kč | 19 386,19 Kč |
| 10 | 3 777,01500 Kč | 37 770,15 Kč |
| 25 | 3 657,03680 Kč | 91 425,92 Kč |
| 50 | 3 574,88020 Kč | 178 744,01 Kč |
| Unit Price without VAT: | 4 146,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 016,73260 Kč |











