
6081655 | |
|---|---|
DigiKey Part Number | 1882-6081655-ND |
Manufacturer | |
Manufacturer Product Number | 6081655 |
Description | PRESSURE TRANSMITTER, PBT, PBT-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) R 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) R | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 396,34000 Kč | 7 396,34 Kč |
| 5 | 6 509,00200 Kč | 32 545,01 Kč |
| 10 | 6 186,22100 Kč | 61 862,21 Kč |
| Unit Price without VAT: | 7 396,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 949,57140 Kč |











