
6080756 | |
|---|---|
DigiKey Part Number | 1882-6080756-ND |
Manufacturer | |
Manufacturer Product Number | 6080756 |
Description | BATTERY CHARGER MULTIPLE SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Charger | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 298,74000 Kč | 12 298,74 Kč |
| 5 | 11 740,19200 Kč | 58 700,96 Kč |
| 10 | 11 507,49200 Kč | 115 074,92 Kč |
| Unit Price without VAT: | 12 298,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 881,47540 Kč |












