
6080751 | |
|---|---|
DigiKey Part Number | 1882-6080751-ND |
Manufacturer | |
Manufacturer Product Number | 6080751 |
Description | MOBILE HANDHELD SCANNERS, IDM, I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 30.0mm ~ 400.0mm | |
Resolution | 1MP, 1280 x 800 (1,024,000 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 956,42000 Kč | 34 956,42 Kč |
| Unit Price without VAT: | 34 956,42000 Kč |
|---|---|
| Unit Price with VAT: | 42 297,26820 Kč |












