Bar Code Reader Handheld
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6080729

DigiKey Part Number
1882-6080729-ND
Manufacturer
Manufacturer Product Number
6080729
Description
MOBILE HANDHELD SCANNERS, IDM, I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader Handheld
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
20.0mm ~ 850.0mm
Resolution
-
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
-
Voltage - Supply
5VDC
Features
Software Included
Mounting Type
Handheld
Termination Style
Cable with Connector
Ingress Protection
IP52 - Dust Protected
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 031,24000 Kč9 031,24 Kč
108 069,86700 Kč80 698,67 Kč
257 813,98560 Kč195 349,64 Kč
Manufacturers Standard Package
Unit Price without VAT:9 031,24000 Kč
Unit Price with VAT:10 927,80040 Kč