
6066729 | |
|---|---|
DigiKey Part Number | 1882-6066729-ND |
Manufacturer | |
Manufacturer Product Number | 6066729 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 1" (25.4mm) G 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0 V ~ 10 V |
Manufacturer SICK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 14V ~ 30V |
Packaging Bulk | Port Size Male - 1" (25.4mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Operating Temperature -20°C ~ 80°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 839,09000 Kč | 25 839,09 Kč |
| Unit Price without VAT: | 25 839,09000 Kč |
|---|---|
| Unit Price with VAT: | 31 265,29890 Kč |










