
6063620 | |
|---|---|
DigiKey Part Number | 1882-6063620-ND |
Manufacturer | |
Manufacturer Product Number | 6063620 |
Description | DISPLAC SENS, OPTICAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.551" ~ 0.630" (14mm ~ 16mm) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 12.5µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red (655nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Cable Length 19.685" (500.00mm) |
Sensing Distance 0.551" ~ 0.630" (14mm ~ 16mm) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145 530,00000 Kč | 145 530,00 Kč |
| Unit Price without VAT: | 145 530,00000 Kč |
|---|---|
| Unit Price with VAT: | 176 091,30000 Kč |









