Optical Optical Sensor 0.118" (3mm) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058744

DigiKey Part Number
1882-6058744-ND
Manufacturer
Manufacturer Product Number
6058744
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 0.118" (3mm) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
250µs
Series
Output Configuration
NPN - Dark-ON/Light-ON
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP65
Sensing Method
Optical
Adjustment Type
Teaching Method
Sensing Distance
0.118" (3mm)
Operating Temperature
5°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 580,86000 Kč16 580,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16 580,86000 Kč
Unit Price with VAT:20 062,84060 Kč