
2094813 | |
|---|---|
DigiKey Part Number | 1882-2094813-ND |
Manufacturer | |
Manufacturer Product Number | 2094813 |
Description | CIRC CBL 3POS PLUG TO WIRE 82' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 82.0' (25.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 128,57000 Kč | 2 128,57 Kč |
| 10 | 1 809,35600 Kč | 18 093,56 Kč |
| 25 | 1 696,16800 Kč | 42 404,20 Kč |
| 50 | 1 615,30480 Kč | 80 765,24 Kč |
| 100 | 1 538,31350 Kč | 153 831,35 Kč |
| Unit Price without VAT: | 2 128,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 575,56970 Kč |









