
6058742 | |
|---|---|
DigiKey Part Number | 1882-6058742-ND |
Manufacturer | |
Manufacturer Product Number | 6058742 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.118" (3mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 250µs |
Series | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 0.118" (3mm) | Operating Temperature 5°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 971,21000 Kč | 16 971,21 Kč |
| 5 | 16 069,43400 Kč | 80 347,17 Kč |
| 10 | 15 732,85600 Kč | 157 328,56 Kč |
| Unit Price without VAT: | 16 971,21000 Kč |
|---|---|
| Unit Price with VAT: | 20 535,16410 Kč |










