
6058613 | |
|---|---|
DigiKey Part Number | 1882-6058613-ND |
Manufacturer | |
Manufacturer Product Number | 6058613 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 3.150" (80mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 46µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Adjustment Type Teaching Method |
Sensing Distance 3.150" (80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 107,24000 Kč | 12 107,24 Kč |
| Unit Price without VAT: | 12 107,24000 Kč |
|---|---|
| Unit Price with VAT: | 14 649,76040 Kč |















