
6055433 | |
|---|---|
DigiKey Part Number | 1882-6055433-ND |
Manufacturer | |
Manufacturer Product Number | 6055433 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.118" (3mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 20µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP65 |
Sensing Method Optical | Cable Length 78.74" (2m) |
Sensing Distance 0.118" (3mm) | Adjustment Type Teaching Method |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 811,27000 Kč | 4 811,27 Kč |
| Unit Price without VAT: | 4 811,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 821,63670 Kč |











