
6055311 | |
|---|---|
DigiKey Part Number | 1882-6055311-ND |
Manufacturer | |
Manufacturer Product Number | 6055311 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 1000PSI (6894.76kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current, PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 021,34000 Kč | 15 021,34 Kč |
| Unit Price without VAT: | 15 021,34000 Kč |
|---|---|
| Unit Price with VAT: | 18 175,82140 Kč |












