6051828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051832

DigiKey Part Number
1882-6051832-ND
Manufacturer
Manufacturer Product Number
6051832
Description
PRESSURE SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1 1/2" (38.1mm) Tri Clamp 4 ~ 20 mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Current, PNP
Output
4 ~ 20 mA
Accuracy
±1%
Voltage - Supply
15V ~ 35V
Port Size
Male - 1 1/2" (38.1mm) Tri Clamp
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-20°C ~ 80°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 556,96000 Kč17 556,96 Kč
Manufacturers Standard Package
Unit Price without VAT:17 556,96000 Kč
Unit Price with VAT:21 243,92160 Kč