
6051602 | |
|---|---|
DigiKey Part Number | 1882-6051602-ND |
Manufacturer | |
Manufacturer Product Number | 6051602 |
Description | SAFETY LOCKING DEVICES, I110 LOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VAC/DC |
Manufacturer SICK, Inc. | Holding Force 255kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Connector |
Part Status Active | Conduit Thread Size M12 |
Type Solenoid Locking | Operating Temperature -20°C ~ 55°C |
Circuit DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 1A (AC/DC) | Approval Agency CCC, CE, cULus, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 127,50000 Kč | 19 127,50 Kč |
| 5 | 16 679,04800 Kč | 83 395,24 Kč |
| 10 | 15 720,84600 Kč | 157 208,46 Kč |
| Unit Price without VAT: | 19 127,50000 Kč |
|---|---|
| Unit Price with VAT: | 23 144,27500 Kč |











