
6049509 | |
|---|---|
DigiKey Part Number | 1882-6049509-ND |
Manufacturer | |
Manufacturer Product Number | 6049509 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.512" ~ 9.843" (13mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.512" ~ 9.843" (13mm ~ 250mm) | Indicator LED |
Output Type Analog Current, PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 493,39000 Kč | 12 493,39 Kč |
| 5 | 11 798,27200 Kč | 58 991,36 Kč |
| 10 | 11 538,90500 Kč | 115 389,05 Kč |
| Unit Price without VAT: | 12 493,39000 Kč |
|---|---|
| Unit Price with VAT: | 15 117,00190 Kč |











