
6048417 | |
|---|---|
DigiKey Part Number | 1882-6048417-ND |
Manufacturer | |
Manufacturer Product Number | 6048417 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.559" ~ 23.622" (65mm ~ 600mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 2.559" ~ 23.622" (65mm ~ 600mm) | Indicator LED |
Output Type PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 212,53000 Kč | 8 212,53 Kč |
| 5 | 7 726,38200 Kč | 38 631,91 Kč |
| 10 | 7 545,04300 Kč | 75 450,43 Kč |
| 25 | 7 327,91560 Kč | 183 197,89 Kč |
| Unit Price without VAT: | 8 212,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 937,16130 Kč |










