
6048066 | |
|---|---|
DigiKey Part Number | 1882-6048066-ND |
Manufacturer | |
Manufacturer Product Number | 6048066 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.874" ~ 157.480" (200mm ~ 4m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 7.874" ~ 157.480" (200mm ~ 4m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 360,91000 Kč | 9 360,91 Kč |
| 10 | 8 366,10700 Kč | 83 661,07 Kč |
| Unit Price without VAT: | 9 360,91000 Kč |
|---|---|
| Unit Price with VAT: | 11 326,70110 Kč |









