
6048019 | |
|---|---|
DigiKey Part Number | 1882-6048019-ND |
Manufacturer | |
Manufacturer Product Number | 6048019 |
Description | SEN PRESS 0-15 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Female - 1/4" (6.35mm) NPT 0 V ~ 10 V Module |
Datasheet | Datasheet |
Category | Output 0 V ~ 10 V |
Manufacturer SICK, Inc. | Accuracy ±1% |
Series | Voltage - Supply 15V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Module |
Output Type Analog Voltage, PNP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 595,71000 Kč | 14 595,71 Kč |
| Unit Price without VAT: | 14 595,71000 Kč |
|---|---|
| Unit Price with VAT: | 17 660,80910 Kč |












