Gas, Liquid Flow Sensor 0 ~ 240 LPM Male, 1 1/4" (31.75mm) NPT Polyphenylene Sulfide (PPS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044996

DigiKey Part Number
1882-6044996-ND
Manufacturer
Manufacturer Product Number
6044996
Description
SENSOR FLOW GAS/LIQ 0 ~ 240 LPM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0 ~ 240 LPM Male, 1 1/4" (31.75mm) NPT Polyphenylene Sulfide (PPS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 240 LPM
Flow Sensor Type
Gas, Liquid
Voltage - Input
18V ~ 30V
Port Size
Male, 1 1/4" (31.75mm) NPT
Switch Function/Rating
4mA ~ 20mA, NPN, PNP, Pulse
Material - Body
Polyphenylene Sulfide (PPS)
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 179,02000 Kč32 179,02 Kč
Manufacturers Standard Package
Unit Price without VAT:32 179,02000 Kč
Unit Price with VAT:38 936,61420 Kč