
6043870 | |
|---|---|
DigiKey Part Number | 1882-6043870-ND |
Manufacturer | |
Manufacturer Product Number | 6043870 |
Description | PHOTOELEC PROXIMITY SW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.394" ~ 13.780" (10mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 4-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 283,31000 Kč | 5 283,31 Kč |
| 10 | 4 636,58900 Kč | 46 365,89 Kč |
| Unit Price without VAT: | 5 283,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 392,80510 Kč |














