
6043868 | |
|---|---|
DigiKey Part Number | 1882-6043868-ND |
Manufacturer | |
Manufacturer Product Number | 6043868 |
Description | PHOTOELEC PROXIMITY SW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 13.780" (10mm ~ 350mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 4-Turn Potentiometer |
Sensing Distance 0.394" ~ 13.780" (10mm ~ 350mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 283,31000 Kč | 5 283,31 Kč |
| 10 | 4 636,58900 Kč | 46 365,89 Kč |
| Unit Price without VAT: | 5 283,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 392,80510 Kč |














