
6043447 | |
|---|---|
DigiKey Part Number | 1882-6043447-ND |
Manufacturer | |
Manufacturer Product Number | 6043447 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -3.62PSI ~ 0PSI (-24.95kPa ~ 0kPa) Compound Female - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Compound | Operating Temperature -20°C ~ 80°C |
Operating Pressure -3.62PSI ~ 0PSI (-24.95kPa ~ 0kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 052,73000 Kč | 22 052,73 Kč |
| Unit Price without VAT: | 22 052,73000 Kč |
|---|---|
| Unit Price with VAT: | 26 683,80330 Kč |








