
5322779 | |
|---|---|
DigiKey Part Number | 1882-5322779-ND |
Manufacturer | |
Manufacturer Product Number | 5322779 |
Description | ENC MECH DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Digital User Selectable |
Datasheet | Datasheet |
Category | Detent No |
Manufacturer SICK, Inc. | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Mechanical | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 1M |
Actuator Type Cable Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 124,98000 Kč | 19 124,98 Kč |
| 10 | 16 190,84400 Kč | 161 908,44 Kč |
| Unit Price without VAT: | 19 124,98000 Kč |
|---|---|
| Unit Price with VAT: | 23 141,22580 Kč |










