
6039749 | |
|---|---|
DigiKey Part Number | 1882-6039749-ND |
Manufacturer | |
Manufacturer Product Number | 6039749 |
Description | ENC ABSOLT QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Cable Pull |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Cable |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 1M |
Voltage - Supply 19V ~ 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 476,15000 Kč | 29 476,15 Kč |
| Unit Price without VAT: | 29 476,15000 Kč |
|---|---|
| Unit Price with VAT: | 35 666,14150 Kč |










