
6042779 | |
|---|---|
DigiKey Part Number | 1882-6042779-ND |
Manufacturer | |
Manufacturer Product Number | 6042779 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 217.56PSI (-100kPa ~ 1500kPa) Compound Male - 1/4" (6.35mm) GA 0 V ~ 10 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5PSI ~ 217.56PSI (-100kPa ~ 1500kPa) | |
Output Type | Analog Voltage, PNP | |
Output | 0 V ~ 10 V | |
Accuracy | ±1% | |
Voltage - Supply | 15V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) GA | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 309,24000 Kč | 15 309,24 Kč |
| Unit Price without VAT: | 15 309,24000 Kč |
|---|---|
| Unit Price with VAT: | 18 524,18040 Kč |














