
6027538 | |
|---|---|
DigiKey Part Number | 1882-DOS-2312-G-ND |
Manufacturer | |
Manufacturer Product Number | 6027538 |
Description | CONNECTOR FEM M23 12P ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 160V | |
Cable Opening | 0.217" ~ 0.413" (5.50mm ~ 10.50mm) | |
Operating Temperature | -20°C ~ 130°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,15000 Kč | 909,15 Kč |
| Unit Price without VAT: | 909,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,07150 Kč |














