6042212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042212

DigiKey Part Number
1882-6042212-ND
Manufacturer
Manufacturer Product Number
6042212
Description
RFID, RFID TRANSPONDERS, HF TRAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Coin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Coin
Technology
-
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
2kb (User)
Standards
ISO 15693, ISO 18000-3
Operating Temperature
-20°C ~ 85°C
Size / Dimension
1.969" Dia x 0.098" H (50.00mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1655,50000 Kč655,50 Kč
Manufacturers Standard Package
Unit Price without VAT:655,50000 Kč
Unit Price with VAT:793,15500 Kč