IQ20-07BxSDP0S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042044

DigiKey Part Number
1882-6042044-ND
Manufacturer
Manufacturer Product Number
6042044
Description
SENSOR PROX INDUCT 7MM IP67 MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.276" (7mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
150Hz
Shielding
Unshielded
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 814,60000 Kč2 814,60 Kč
52 621,98800 Kč13 109,94 Kč
102 550,18600 Kč25 501,86 Kč
252 464,26440 Kč61 606,61 Kč
502 441,81260 Kč122 090,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 814,60000 Kč
Unit Price with VAT:3 405,66600 Kč