
6041803 | |
|---|---|
DigiKey Part Number | 1882-6041803-ND |
Manufacturer | |
Manufacturer Product Number | 6041803 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 5.512" (1mm ~ 140mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (645nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0.039" ~ 5.512" (1mm ~ 140mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 843,05000 Kč | 3 843,05 Kč |
| 10 | 3 335,59500 Kč | 33 355,95 Kč |
| Unit Price without VAT: | 3 843,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 650,09050 Kč |














