
6041662 | |
|---|---|
DigiKey Part Number | 1882-6041662-ND |
Manufacturer | |
Manufacturer Product Number | 6041662 |
Description | SENSOR LEVEL LIQ/SLD SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Switch PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Solids | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | Fluoroelastomers (FKM), Polybutylene Terephthalate (PBT), Stainless Steel, Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -25°C ~ 70°C | |
Voltage Rating | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 717,45000 Kč | 23 717,45 Kč |
| Unit Price without VAT: | 23 717,45000 Kč |
|---|---|
| Unit Price with VAT: | 28 698,11450 Kč |













