
6041659 | |
|---|---|
DigiKey Part Number | 1882-6041659-ND |
Manufacturer | |
Manufacturer Product Number | 6041659 |
Description | SENSOR LEVEL LIQ/SLD SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid, Solids Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Category | Output Configuration 4mA ~ 20mA, 0V ~ 10V, PNP |
Manufacturer SICK, Inc. | Current 200 mA |
Series | Mounting Type Male 1" (25.4mm) G |
Packaging Bulk | Material - Housing & Prism Fluoroelastomers (FKM), Polybutylene Terephthalate (PBT), Stainless Steel, Thermoplastic Polyurethane (TPU) |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Liquid, Solids | Voltage Rating 9V ~ 30V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 741,87000 Kč | 25 741,87 Kč |
| Unit Price without VAT: | 25 741,87000 Kč |
|---|---|
| Unit Price with VAT: | 31 147,66270 Kč |













