
6039746 | |
|---|---|
DigiKey Part Number | 1882-6039746-ND |
Manufacturer | |
Manufacturer Product Number | 6039746 |
Description | ENC ABSOLT QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Quadrature (Analog) User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Cable Pull |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Cable |
Output Type Quadrature (Analog) | Rotational Life (Cycles Min) 1M |
Voltage - Supply 19V ~ 33V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 333,47000 Kč | 22 333,47 Kč |
| 10 | 20 289,06600 Kč | 202 890,66 Kč |
| Unit Price without VAT: | 22 333,47000 Kč |
|---|---|
| Unit Price with VAT: | 27 023,49870 Kč |










